text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR5505TRPBF

Single P-Channel 55 V 0.11 Ohm 32 nC HEXFET® Power Mosfet - TO-252-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Infineon Technologies IRFR5505TRPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 0.11Ω
Rated Power Dissipation: 57W
Qg Gate Charge: 32nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 18A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 20ns
Rise Time: 28ns
Fall Time: 16ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 2.39mm
Length: 6.73mm
Input Capacitance: 650pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
282,000
USA:
282,000
464,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$750.00
USD
Quantity
Unit Price
2,000
$0.375
4,000
$0.37
8,000
$0.365
10,000+
$0.36
Product Variant Information section