Manufacturer Part #
IRLMS1503TRPBF
Single N-Channel 30 V 0.2 Ohm 9.6 nC HEXFET® Power Mosfet - MICRO-6
Product Specification Section
Infineon IRLMS1503TRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
07/20/2022 Details and Download
Part Status:
Active
Active
Infineon IRLMS1503TRPBF - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 30V |
Drain-Source On Resistance-Max: | 0.2Ω |
Rated Power Dissipation: | 1.7W |
Qg Gate Charge: | 9.6nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 3.2A |
Turn-on Delay Time: | 4.6ns |
Turn-off Delay Time: | 10ns |
Rise Time: | 4.4ns |
Fall Time: | 2ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 1V |
Technology: | Generation V |
Height - Max: | 1.3mm |
Length: | 3mm |
Input Capacitance: | 210pF |
Package Style: | MICRO-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.106
6,000
$0.104
9,000
$0.103
15,000
$0.101
30,000+
$0.0987
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MICRO-6
Mounting Method:
Surface Mount