text.skipToContent text.skipToNavigation

Manufacturer Part #

ESP32-S3-MINI-1-N8

SMD module, ESP32-S3FN8, 8 MB SPI flash, PCB antenna

ECAD Model:
Mfr. Name: Espressif Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Espressif Systems ESP32-S3-MINI-1-N8 - Technical Attributes
Attributes Table
RF Type: Bluetooth/WiFi
Data Rate: 150Mbps
Output Power: 20.5dBm
Sensitivity: -98.2dBm
Supply Voltage: 3V to 3.6V
Receiving Current: 97mA
Transmitting Current: 355mA
Antenna Type: PCB Trace
Interface: I2C/SPI/UART/USB
Operating Temperature: -40°C to +85°C
Frequency Range: 2412MHz to 2484MHz
Protocol: 802.11b/g/n/Bluetooth v5.0
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6500
Multiple Of:
650
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20,930.00
USD
Quantity
Unit Price
650+
$3.22
Product Variant Information section