Manufacturer Part #
MC74VHC14DTR2G
74VHC Series 2 to 5.5 V CMOS Hex Schmitt Inverter - TSSOP-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC74VHC14DTR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74VHC14DTR2G - Technical Attributes
Attributes Table
| Logic Circuit: | Inverter |
| Family: | A/VHC/T/U |
| No of Functions / Channels: | 6 |
| Supply Voltage-Nom: | 2V to 5.5V |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC74VHC14DTR2G is an advanced high speed CMOS Schmitt inverter, fabricated with silicon gate CMOS technology, available in a TSSOP-14 package.
It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation.
Features:
- High Speed: tPD = 5.5 ns (Typ) at VCC = 5.0 V
- Low Power Dissipation: ICC = 2.0 µA (Max) at TA = 25°C
- High Noise Immunity: VNIH = VNIL = 28% VCC
- Power Down Protection Provided on Inputs
- Balanced Propagation Delays
- Designed for 2.0 V to 5.5 V Operating Range
- Low Noise: VOLP = 0.8 V (Max)
- Pin and Function Compatible with Other Standard Logic Families
- Latchup Performance Exceeds 300 mA
- ESD Performance: Human Body Model > 2000 V; Machine Model > 200 V
- Chip Complexity: 60 FETs or 15 Equivalent Gates
- These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
2,500
$0.169
5,000
$0.167
7,500
$0.165
12,500+
$0.162
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount