text.skipToContent text.skipToNavigation

Manufacturer Part #

189-015-613R571

15, 15 Position D-Sub - Stacked Plug, Male Pins Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
NorComp 189-015-613R571 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 15
No of Rows: 2
Termination: Solder
Pitch: 2.77 mm
Material: Front Metal
Gender: Male
Color: Black
Current Rating: 5A
Voltage Rating: 250V
Contact Plating: Gold Flash
Insulation Resistance: 1GΩ
Operating Temperature: -55°C to +105°C
Type: Stacked
Mounting Method: Through Hole
Pricing Section
Global Stock:
175
USA:
175
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
35
Multiple Of:
35
Total
$269.50
USD
Quantity
Unit Price
35
$7.70
70
$7.66
105
$7.63
140
$7.62
175+
$7.56
Product Variant Information section