text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC2G14FZ4-7

Inverter IC 2 Channel Schmitt Trigger X2-DFN1410-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 74LVC2G14FZ4-7 - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Supply Voltage-Nom: 1.65V to 5.5V
Supply Current: 10µA to 40µA
Propagation Delay: 4.7ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 2
No of Outputs: Dual
High Level Output Current: -32mA
Low Level Output Current: 32A
No of Pins: 6
Quiescent Current: 40µA
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
255,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$346.00
USD
Quantity
Unit Price
5,000
$0.0692
10,000
$0.0681
15,000
$0.0675
25,000
$0.0667
50,000+
$0.065
Product Variant Information section