text.skipToContent text.skipToNavigation

Manufacturer Part #

DDZ4V7ASF-7

4.56 V 500 mW ±3% Surface Mount Zener Diode - SOD-323F

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DDZ4V7ASF-7 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward Voltage: 900mV
Voltage Tolerance: 3%
Impedance: 130Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 10µA
Configuration: Single
Working Voltage-Nom: 4.56V
No of Terminals: 2
Package Style:  SC-90
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$99.60
USD
Quantity
Unit Price
3,000
$0.0332
9,000
$0.0323
12,000
$0.0321
30,000
$0.0314
45,000+
$0.0308
Product Variant Information section