text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1H681MHD1TO

UPW Series 680 uF 50 V 7 kHrs 105°C Ø12.5x25 mm LS=5mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Nichicon UPW1H681MHD1TO - Technical Attributes
Attributes Table
Series: UPW
Type: Radial
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1.84A
Impedance: 50mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 1020µA
Dimension: H  27mm x D  12.5mm
Package Style:  RADIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.50
USD
Quantity
Unit Price
500
$0.445
1,000
$0.44
1,500
$0.435
2,500+
$0.425
Product Variant Information section