text.skipToContent text.skipToNavigation

Manufacturer Part #

BSL308PEH6327XTSA1

BSL308PE Series 30 V 2 A 80 mOhm 0.5 W 5 nC Dual P-Channel MOSFET - TSOP-6

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Infineon Technologies BSL308PEH6327XTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 80mΩ
Rated Power Dissipation: 500mW
Qg Gate Charge: 5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 2A
Turn-on Delay Time: 5.6ns
Turn-off Delay Time: 15.3ns
Rise Time: 7.7ns
Fall Time: 2.8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 500pF
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$591.00
USD
Quantity
Unit Price
3,000
$0.197
6,000
$0.194
12,000
$0.192
15,000
$0.191
45,000+
$0.187
Product Variant Information section