text.skipToContent text.skipToNavigation

Manufacturer Part #

FBMH1608HM331-T

330 Ohms 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 130mOhm

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN FBMH1608HM331-T - Technical Attributes
Attributes Table
Filter Type: Power-Line
Impedance: 520Ω
Tolerance (%): ±40%
Rated Current: 1.2A
DC Resistance-Max: 0.13Ω
Case Size: 0603 (1608 Metric)
Frequency-Max: 1GHz
Operating Temp Range: -40°C to +125°C
Dimension: L  1.6mm x W  0.8mm x H  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$388.80
USD
Quantity
Unit Price
4,000
$0.0972
8,000
$0.0955
12,000
$0.0946
16,000
$0.0939
20,000+
$0.0918
Product Variant Information section