text.skipToContent text.skipToNavigation

Manufacturer Part #

VLBU10060120T-R10L

0.10uH 15% 0.12mOhm 137A 100kHz Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code: 2630
Product Specification Section
TDK VLBU10060120T-R10L - Technical Attributes
Attributes Table
Inductance-Nom: 100nH
Rated Current-Max: 83A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 0.12mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  10mm x W  6mm x H  12mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$735.00
USD
Quantity
Unit Price
300
$2.45
600+
$2.41