text.skipToContent text.skipToNavigation

Manufacturer Part #

MAASJ105SL8104MFCA01

MLCC, 0402, 6.3V, X8L, 0.1 uF± 20 %, T&R, Q200

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
TAIYO YUDEN MAASJ105SL8104MFCA01 - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X8L
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 5%
Capacitance Change Rate: +15% to -40%
Operating Temp Range: -55°C to +150°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$599.00
USD
Quantity
Unit Price
10,000
$0.0599
20,000+
$0.0582
Product Variant Information section