text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7ST08M5X

NC7ST08 Series 5.5 V Surface Mount TinyLogic HST 2-Input AND Gate - SOT-23-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NC7ST08M5X - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Power Dissipation: 225mW
Propagation Delay: 11ns
Operating Temperature: -40°C to +85°C
Capacitance: 10pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -2mA
Low Level Output Current: 2mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SC-74A (TSOP-5)
Mounting Method: Surface Mount
Features & Applications

The NC7ST08M5X is a Part of NC7ST08 Series with 5.5 V, high performance CMOS 2-Input AND Gate. Operating Temperature Ranges from -40 °C to 85 °C and its available in SOT-23-5 Package. 

Features:

  • Space saving SOT23 or SC70 5-lead package
  • Ultra small MicroPak leadless package
  • High Speed tPD 6ns (typ), VCC = 5V, CL = 15pF, TA =25°C
  • Low Quiescent Power, ICC< 1 µA, VCC = 5.5 V
  • Balanced Output Drive 2 mA IOL, -2 mA IOH
  • TTL-compatible inputs

Applications:

  • Automation
  • Camcorder
  • Desktop PC
  • LCD Monitor
  • Graphic Card
  • Test and Measurement
  • Mobile Handsets
  • Printers
  • Medical Electronics/Devices
  • Notebook PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.00
USD
Quantity
Unit Price
3,000
$0.0237
9,000
$0.0231
30,000
$0.0225
60,000
$0.0222
120,000+
$0.0216
Product Variant Information section