text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG10020AELR-QX

100 V, 2 A low leakage current Schottky barrier Diode

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG10020AELR-QX - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 300nA
Forward Voltage: 0.71V
Diode Capacitance-Max: 50pF
Reverse Recovery Time-Max: 5ns
Operating Temp Range: -55°C to +175°C
Power Dissipation: 0.68W
Configuration: Single
Package Style:  SOD-123W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
189,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$1,081.20
USD
Quantity
Unit Price
3,000
$0.0934
6,000
$0.0917
9,000
$0.0908
12,000
$0.0901
15,000+
$0.088
Product Variant Information section