text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8ENF1301V

ERJ Series 1206 1.3 kOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2351
Product Specification Section
Panasonic Industry ERJ-8ENF1301V - Technical Attributes
Attributes Table
Resistance: 1.3kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
395,000
USA:
395,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$90.00
USD
Quantity
Unit Price
5,000
$0.018
15,000
$0.0175
20,000
$0.0174
50,000
$0.0171
75,000+
$0.0167