text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA4J3X7S2A334M125AB

Cap Ceramic 0.33uF 100V X7S 20% Pad SMD 0805 125C T/R Automotive AEC-Q200

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
TDK CGA4J3X7S2A334M125AB - Technical Attributes
Attributes Table
Capacitance: 330nF
Dielectric: X7S
Rated Voltage: 100V
Tolerance (%): ±20%
Dissipation Factor: 5%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 1515MΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,160.00
USD
Quantity
Unit Price
2,000+
$0.58
Product Variant Information section