Manufacturer Part #
IQE013N04LM6CGATMA1
40V 205A 1.35 mΩ N-ch PQFN 3.3x3.3 Source-Down
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
Infineon IQE013N04LM6CGATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Austria
HTS Code:
8541.29.00.55
ECCN:
EAR99
PCN Information:
File
Date
Location Change
05/21/2025
Details and Download
Description of Change:Extension for Dedicated OptiMOS™ Products in PQFN 3.3x3.3 Source-Down and PQFN 3.3x3.3 Source-Down Center-Gate at Tongfu Microelectronics Co. Ltd China.Reason for Change:Expansion of assembly and test production to cover increasing customer demand, and enable flexible manufacturing
Part Status:
Active
Active
Infineon IQE013N04LM6CGATMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 1.35mΩ |
| Rated Power Dissipation: | 2.5W |
| Qg Gate Charge: | 41nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 31A |
| Turn-on Delay Time: | 7.1ns |
| Turn-off Delay Time: | 21ns |
| Rise Time: | 3.6ns |
| Fall Time: | 4.9ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 1.6V |
| Technology: | OptiMOS |
| Input Capacitance: | 2900pF |
| Series: | OptiMOS |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000+
$0.98
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount