text.skipToContent text.skipToNavigation

Manufacturer Part #

EHBSA063M1511016T

EHBSA Series 150 uF ±20 % 63 V 10 x 16.5 mm SMT Aluminium Polymer Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Eaton EHBSA063M1511016T - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 150µF
Rated Voltage: 63V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 15mΩ
Leakage Current: 94.5µA
Ripple Current: 3.5A
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Dimension: L  16.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.00
USD
Quantity
Unit Price
200
$0.825
400
$0.815
600
$0.805
1,000
$0.795
2,000+
$0.78
Product Variant Information section