text.skipToContent text.skipToNavigation

Manufacturer Part #

EHBSA035M1010810T

EHBSA Series 100 uF ±20 % 35 V 8 x 9.7 mm SMT Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2446
Product Specification Section
Eaton EHBSA035M1010810T - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 100µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 27mΩ
Leakage Current: 35µA
Ripple Current: 1.9A
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Dimension: L  9.7mm x W  8.3mm x H  9mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$140.00
USD
Quantity
Unit Price
500
$0.28
1,000
$0.275
2,000
$0.27
7,500+
$0.26