text.skipToContent text.skipToNavigation

Manufacturer Part #

NME1S0505SC

DC-DC converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions NME1S0505SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +115°C
Efficiency: 72%
Load Capacitance: 10µF
Load Regulation (%): 14%
Output Current: 0.2A
Switching Frequency-Max: 120kHz
Ripple & Noise: 0.030V
Dimension: L  11.5mm x W  6mm x H  10mm
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
105
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
35
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$47.60
USD
Quantity
Unit Price
35
$1.36
105
$1.34
350
$1.32
525+
$1.30
Product Variant Information section