text.skipToContent text.skipToNavigation

Manufacturer Part #

CX3225CA30000D0HSSCC

CX3225CA Series 30 MHz +/-20ppm 8pF 100 Ohms 4-SMD Crystal

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
KYOCERA AVX CX3225CA30000D0HSSCC - Technical Attributes
Attributes Table
Load Capacitance: 8pF
Operating Frequency: 30MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +125°C
ESR (Equivalent Series Resistance): 100Ω
Insulation Resistance: 500MΩ
Drive Level: 200µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Dimension: 3.2 x 2.5 mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,110.00
USD
Quantity
Unit Price
3,000+
$0.37
Product Variant Information section