text.skipToContent text.skipToNavigation

Manufacturer Part #

72SXV100M

SXV Series 72 v 100 uf 125c 10x12.6mm Low ESR 1k hrs SMD Solid Aluminum Polymer

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Panasonic Industry 72SXV100M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 100µF
Rated Voltage: 72V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 28mΩ
Leakage Current: 360µA
Ripple Current: 3.1A
Operating Temp Range: -55°C to +125°C
Dimension: L  12.6mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
400
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$472.00
USD
Quantity
Unit Price
400
$1.18
800
$1.17
1,200
$1.16
1,600+
$1.15
Product Variant Information section