text.skipToContent text.skipToNavigation

Manufacturer Part #

ST16C554DIQ64-F

ST68C554 Series 1.5 Mbps 5.5 V Quad UART With 16-Byte FIFO - TQFP-64

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
MaxLinear ST16C554DIQ64-F - Technical Attributes
Attributes Table
Data Rate: 1.5Mbps
No of Functions / Channels: 4
Interface Type: Parallel
Supply Voltage-Nom: 2.97V to 5.5V
Supply Current: 6mA
Power Dissipation: 0.5W
Clock Frequency-Max: 24MHz
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  LQFP-64
Mounting Method: Surface Mount
Features & Applications

A UART, or universal asynchronous receiver/transmitter is a computer component  that translates data between parallel and serial forms. UARTs are commonly used in conjunction with other communication standards such as RS-232. A UART is usually an individual (or part of an) integrated circuit used for serial communications over a computer or peripheral device serial port.

A quad UART is a device that combines 4 UARTS into a single chip

ST16C Series 64 Lead TQFP Quad Universal Asynchronous Receiver and Transmitter

Pricing Section
Global Stock:
81
USA:
81
160
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
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
$10.31
USD
Quantity
Unit Price
1
$10.31
5
$10.18
25
$10.06
75
$9.97
200+
$9.82
Product Variant Information section