Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
AQW216EHA
Download the CAD models for this product. Learn more about SnapMagic.
50 per Box
DIP-8
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:Panasonic would like to inform you that the below changes will be made. 1. The width and length tolerances for DIP4, DIP6, and DIP8 packages will be changed to address resin burrs. 2. The thickness dimensions tolerances for DIP4 and DIP8 packages will be standardized to general tolerances. 3. The terminal pitch dimensions for DIP4, DIP6, and DIP8 packages will be changed to inch pitch dimensions. (Dimensional tolerances are unified to tolerances)Effective Date: From September1, 2025 production onward.
Description:We would like to inform you that we will be changing the catalog names and webpages for our PhotoMOS? catalog names and web page names to eliminate duplicate titles found in some of our catalogs.Effective Date: 10/14/2025
*****FPCN115437 UPDATE/PACKAGE & DIMENSION CHANGE****Description of Change:We?re following up on our recent communication regarding updates to the dimensional tolerances for our PhotoMOS?, MOSFET Drivers, Phototriacs, and AQH Solid State Relay product families.This second notice is intended to amend the original notification letter and provide further clarity on the changes effective September 2025. Specifically, we are unifying the dimensional tolerances across catalog and product specifications for DIP4, DIP6, and DIP8 package types. This update ensures consistency between catalog diagrams and product specifications, particularly in width, length, thickness, and terminal pitch dimensions.Please note: ?No changes are being made to the actual products.?Only catalog descriptions are affected.?Updated specifications are available upon request.
Description:PhotoMOS?, MOSFET Drivers, Phototriacs, and AQH series - Unification of dimensional tolerances across catalog and product specifications DIP4, DIP6, DIP8 package types.Reason:To unify the content of the catalogue and product specification diagrams regarding dimensional tolerances and dimensions.Change Schedule: From September 2025
We would like to inform you that the safety standard UL508 certification will be revoked. After June 2024, the only applicable UL certification standard will be UL1577.Effective Date:From June 1, 2024 production onward.
We would like to inform you that we will be adding an additional factory location to increase supply capacity. Effective Date: From January 2024 production onwards. Change Details: PhotoMOS parts AQY216EH and AQW216EH will be manufactured in both Japan and Thailand.
Change of safety standards certification authorityReason:\We will change the safety standards certification authority from VDE to BSI and obtain IEC/EN62368-1.
We would like to inform you of a change of manufacturing site. We kindly ask you to inform your customers.Reason for change:Change of manufacturing plant from Ise Factory (Japan) to Khon Kaen Factory (Thailand)
Part Status:
The AQW216EHA is a part of AQW Series DPST 600 V 0.04 A 2 Channel Photomos Solid State Relay available in -DIP-8 Package
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.