text.skipToContent text.skipToNavigation

Manufacturer Part #

AH173-WG-7-A

AH173 Series 20 V 6 mA Surface Mount Internal Pull-Up Hall Effect Latch -SC-59-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AH173-WG-7-A - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 25mA
Supply Voltage: 3V to 20V
Supply Current: 3.5mA
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The AH173-WG-7-A is a internal pull-up hall effect latch sensor available in SC-59-3 package.

This device includes an on-chip Hall voltage generator for magnetic sensing, an amplifier to amplify Hall voltage, a comparator to provide switching hysteresis for noise rejection, and an output driver with a pull-up resistor (Rpu).

Features:

  • Bipolar Hall-Effect latch sensor
  • 3 V to 20 V DC operating voltage
  • Built-in pull-up resistor
  • 25mA output sink current
  • Operating temperature: -40 °C to +125 °C
  • SIP-3L and SC59 packages (SC59 is commonly known as SOT23 in Asia)
  • Green Molding Compound (No Br, Sb)

Applications:

  • Rotor Position Sensing
  • Current Switch
  • Encoder
  • RPM Detection

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$915.00
USD
Quantity
Unit Price
3,000
$0.305
6,000
$0.30
12,000+
$0.295
Product Variant Information section