NCP698SQ33T1G in Reel by onsemi | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP698SQ33T1G

NCP698 Series 150 mA 3.3 V CMOS Ultra Low Iq and IGND LDO Regulator - SC-82AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
onsemi NCP698SQ33T1G - Technical Attributes
Attributes Table
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 525mV
Output Current-Max: 150mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 2.5µA
No. of Outputs: Single
Output Noise: 100µV
Load Regulation: 20mV
Current - Limit: 0.3A
Line Regulation: 10mV
Mounting Method: Surface Mount
Features & Applications

The NCP698SQ33T1G is a fixed output low dropout linear regulator with an ultra−low quiescent current of 2.5 µA, available in a SC-82AB package.

Features:

  • Ultra Low Quiescent Current of 2.5 µA TypicalOutput Voltage Accuracy of 2.0%
  • Operating Temperature Range of −40°C to 85°C
  • Enable Function
  • This is a Pb−Free Device

Applications:

  • Battery Powered Instruments
  • Hand−Held Instruments
  • Camcorders and Cameras
Read More...
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
33,802
Factory Lead Time:
20 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$855.00
USD
Quantity
Unit Price
3,000
$0.0966
6,000
$0.095
12,000
$0.0934
15,000
$0.0929
45,000+
$0.0899
Product Variant Information section