text.skipToContent text.skipToNavigation

Manufacturer Part #

S6B-XH-A-1(LF)(SN)

XH Series 6 Position 2.5 mm Side Entry Through Hole Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
JST S6B-XH-A-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications
The S6B-XH-A-1(LF)(SN) is a part of XH Series 6 Position 2.5 mm pitch Side Entry Through Hole shrouded Header with Boss Crimp style connector.

Features:

  • Original folded beam contact
  • Box-shaped shrouded header
  • Header with a boss
  • Interchangeability
  • Conforming to the HA terminal

Product Specifications:

  • Pitch: 2.5 mm 
  • Current rating: 3.0 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M?

View the Complete XH Series of Headers

Pricing Section
Global Stock:
3,500
USA:
3,500
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$23.13
USD
Quantity
Unit Price
125
$0.185
300
$0.182
1,000
$0.178
2,000
$0.176
5,000+
$0.169
Product Variant Information section