text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ43CA

69.4V Clamp 21.6A Ipp Tvs Diode Surface Mount SMC (DO-214AB)

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taiwan Semiconductor SMCJ43CA - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 47.8V
Clamping Voltage-Max: 69.4V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 22A
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 43V
Reverse Current-Max: 1µA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 52.8V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$4,620.00
USD
Quantity
Unit Price
3,000
$0.161
6,000
$0.159
9,000
$0.157
15,000+
$0.154
Product Variant Information section