text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7WZ86K8X

NC7WZ86 Series 5.5 V TinyLogic UHS Dual 2-Input Exclusive-OR Gate - US-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NC7WZ86K8X - Technical Attributes
Attributes Table
Logic Circuit: Exclusive OR GATE
No of Functions / Channels: 2
Supply Voltage-Nom: 1.65V to 5.5V
Supply Current: 1µA
Power Dissipation: 250mW
Propagation Delay: 12.5ns
Operating Temperature: -40°C to +85°C
Capacitance: 2.5pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 8
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  US-8
Mounting Method: Surface Mount
Features & Applications

The NC7WZ86 Series is a dual 2-Input Exclusive-OR Gate, Ultra High Speed Series of TinyLogic. The device is specified to operate over the 1.65V to 5.5V VCC range.

The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range.
 
Features:

  • Space saving US8 surface mount package
  • MicroPak Pb-Free leadless package
  • Ultra High Speed: tPD 2.9 ns typ into 50 pF at 5 V VCC
  • High Output Drive: ±24 mA at 3 V VCC
  • Broad VCC Operating Range: 1.65 V to 5.5 V
  • Matches the performance of LCX when operated at 3.3 V VCC
  • Power down high impedance inputs/outputs
  • Overvoltage tolerant inputs facilitate 5 V to 3V translation
  • Patented noise/EMI reduction circuitry implemented

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
78,000
Factory Lead Time:
23 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$955.20
USD
Quantity
Unit Price
3,000
$0.0823
6,000
$0.0809
12,000
$0.0796
15,000
$0.0792
45,000+
$0.0766
Product Variant Information section