text.skipToContent text.skipToNavigation

Manufacturer Part #

MJE13007G

MJE13007 Series NPN 80 W 400 V 8 A Through Hole Switching Transistor - TO-220-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
onsemi MJE13007G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Switching
CE Voltage-Max: 400V
Collector Current Max: 8A
Power Dissipation-Tot: 80W
Collector - Base Voltage: 700V
Collector - Emitter Saturation Voltage: 3V
Emitter - Base Voltage: 9V
DC Current Gain-Min: 5
Collector - Current Cutoff: 1mA
Configuration: Single
Frequency - Transition: 14MHz
Operating Temp Range: -65°C to +150°C
Rise Time: 1.5µs
Fall Time: 0.7µs
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications

The MJE/MJF13007 is designed for high-voltage, high-speed power switching inductive circuits where fall time is critical. It is particularly suited for 115 and 220 V switchmode applications such as Switching Regulators, Inverters, Motor Controls, Solenoid/Relay drivers and Deflection circuits.

Features:

  • VCEO(sus) 400 V
  • Reverse Bias SOA with Inductive Loads @ TC = 100°C
  • 700 V Blocking Capability
  • SOA and Switching Applications Information
  • Two Package Choices: Standard TO-220 or Isolated TO-220
  • MJF13007 is UL Recognized to 3500 VRMS, File #E69369
  • Pb-Free Package is Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
1350
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$911.25
USD
Quantity
Unit Price
30
$0.715
100
$0.695
250
$0.685
500
$0.675
1,500+
$0.645
Product Variant Information section