Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
AQY282SX
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Reel
SOP-4
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:We would like to inform you that we will be changing the catalog names and webpages for our PhotoMOS? catalog names and web page names to eliminate duplicate titles found in some of our catalogs.Effective Date: 10/14/2025
Change of safety standards certification authorityReason:\We will change the safety standards certification authority from VDE to BSI and obtain IEC/EN62368-1.
Part Status:
Panasonic has introduced the AQY217GS, a new series of high-power PhotoMOS® optically-isolated relays in a small package which maintain a low on-resistance.
APPLICATIONS• Electrical power systems• Test and measurement instruments• Security equipment• Fire prevention systems• Industrial machines• Building automation systems
FEATURES• High current switching• 0.4A maximum load current• 200V AC/DC load voltage rating• 400mW maximum output power dissipation• 1,500Vrms isolation voltage• Operating-temperature range: -40°C to 85°C• UL recognized
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.