text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EP05DTG

MC100EP05 Series 3 GHz 5.5 V ECL 2-Input Differential AND/NAND - TSSOP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EP05DTG - Technical Attributes
Attributes Table
Logic Circuit: AND/NAND Gate
No of Functions / Channels: 1
Output Characteristics: Differential
Supply Voltage-Nom: 3.3V to 5.5V
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications

The MC100EP05 is a 2−input differential AND/NAND gate. The device is functionally equivalent to the EL05 and LVEL05 devices. With AC performance much faster than the LVEL05 device, the EP05 is ideal for applications requiring the fastest AC performance available. The 100 Series contains temperature compensation.

Key Features:

  • 220 ps Typical Propagation Delay
  • Maximum Frequency > 3 GHz Typical
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Q Output Will Default LOW with Inputs Open or at VEE
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,486.00
USD
Quantity
Unit Price
3
$7.62
15
$7.53
40
$7.48
100
$7.43
250+
$7.32
Product Variant Information section