text.skipToContent text.skipToNavigation

Manufacturer Part #

09210153001

HAN D 15 Position Male 250 V Insert Crimp Terminal Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09210153001 - Technical Attributes
Attributes Table
No of Positions: 15
Contact Termination: Crimp Terminal
Style/Orientation: Free Hanging Plug
Material: Polyamide
Mating Type: Push - Pull
Features & Applications

The 09210153001 is a Part of HAN D Series 15 Position 14-26 AWG Wire Male Insert Crimp Terminal Connector. Operating temperature ranges from -40°C to 125°C.

Product Specifications:

  • Series, insert: Han 15 D
  • Size: 10 A
  • Rated current, pollution degree 3: 10 A
  • Rated voltage, pollution degree 3: 250 V
  • Rated voltage acc. to CSA: 600 V
  • Rated voltage acc. to UL: 600 V
  • Rated current, wrap terminal: 2 A
  • Rated voltage, wrap terminal: 30 V
  • Colour, insert: RAL 7032 (light grey)
  • Mechanical working life - mating cycles: >= 500
  • Material, contact: copper alloy
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.22
USD
Quantity
Unit Price
2
$12.61
5
$12.51
20
$12.36
50
$12.26
125+
$12.08
Product Variant Information section