Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
LMC7101AYM5-TR
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-23 (SC-59,TO-236)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:Implementation of Inner Box, Reel and MSL Bag Label changes for virtually ALL Microchip products.Reason for Change:To improve productivity by implementing inner box, reel and MSL bag label changes.
Part Status:
The LMC7101AYM5 TR is a high-performance, low-power, operational amplifier which is pin-for-pin compatible with the National Semiconductor LMC7101. It features rail-to-rail input and output performance in Micrel’s IttyBitty™ SOT-23-5 package.
The LMC7101AYM5 TR is a 500 kHz gain bandwidth amplifier designed to operate from 2.7 V to 12 V single-ended power supplies with guaranteed performance at supply voltages of 2.7 V, 3 V, 5 V, and 12 V. This op amp’s input common-mode range includes ground and extends 300 mV beyond the supply rails. For example, the common-mode range is –0.3 V to +5.3 V with a 5 V supply.
Key Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.