text.skipToContent text.skipToNavigation

Manufacturer Part #

MV57123

Red 2 x 5 mm 100° Diffused 4 mcd 2 V Rectangular LED Lamp Through Hole

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight MV57123 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 4mcd
Viewing Angle: 100°
Wavelength: 635nm
Rated Power: 100mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  7.8mm x L  5.2mm x W  2.2mm
Mounting Method: Through Hole
Features & Applications

The MV57123 is a Red 2 x 5 mm 100° Diffused Through Hole Rectangular LED Lamp.

This rectangular LED lamp provides a lighted surface area of 2 X 5 mm. The high efficiency red and yellow solid state lamps contain a GaAsP on GaP light emitting diode.

Features:

  • General purpose indicator
  • Selected minimum intensities
  • Color diffused lens
  • Standard 100 mil. lead spacing
  • Long life solid-state reliability

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20000
Multiple Of:
250
Total
$1,468.00
USD
Quantity
Unit Price
250
$0.0819
500
$0.0803
1,250
$0.0783
2,500
$0.0768
5,000+
$0.0734
Product Variant Information section