Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
TPSD107K010R0100
Download the CAD models for this product. Learn more about SnapMagic.
500 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
TPS Series Low ESR
TPS surface mount products have inherently low ESR (equivalent series resistance) and are capable of higher ripple current handling, producing lower ripple voltages, less power and heat dissipation than standard product for the most efficient use of circuit power. TPS has been designed, manufactured, and preconditioned for optimum performance in typical power supply applications. By combining the latest improvements in tantalum powder technology, improved manufacturing processes, and application specific preconditioning tests, AVX is able to provide a technologically superior alternative to the standard range.
The TPSD107K010R0100 is a 7.3mm x 4.3mm package 10volt 100mf capacitor with a tolerance of +/- 10% and a maximum ESR of 100mOhms. The TPSD107K010R0100 is lead free and comes in 7 inch reels.
For detail technical characteristic and performance capabilities see the datasheet.
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.