text.skipToContent text.skipToNavigation

Manufacturer Part #

171-009-113R001

171 Series 9 Position Male Nickel Shell Vertical Through-Hole D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
NorComp 171-009-113R001 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
Termination: Male/Pin Solder Cup
Material: Front Metal
Mounting Method: Panel Mount
Features & Applications

The 171-009-113R001 is a 9 Position Male Nickel Shell Vertical Through-Hole D-Sub .

Product Features:

  • Shell: Steel, nickel plated
  • Insulator: Glass-filled thermoplastic
  • Stamped contacts:
  • Male pins - Brass
  • Female pins - Phosphor bronze
  • Plating: Gold flash on entire contact

Applications:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50).
  • Non-removable contacts.
  • Nickel shells have indents to provide grounding and additional retention.
  • Low cost
  • High performance,
  • Stamped contacts.
  • Optional mounting hardware available
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$47.25
USD
Quantity
Unit Price
50
$0.945
150
$0.92
250
$0.91
1,000
$0.88
1,500+
$0.865
Product Variant Information section