text.skipToContent text.skipToNavigation

Manufacturer Part #

643412-1

Universal Mate-N-LOK 2 Position 6.35 mm Pitch Vertical Receptacle Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 643412-1 is a 2 Position 19 A 600 V vertical mount MATE-N-LOK receptacle.

Features:

  • Product Type Features:
    • Product Type = Connector
    • Product Line = Universal MATE-N-LOK
    • Connector Type = Header
    • Color = White
    • Mount Angle = Vertical
  • Mechanical Attachment:
    • Mating Retention Type = Positive Lock
  • Electrical Characteristics:
    • Current Rating (A) = 19
    • Voltage (VAC) = 600
  • Termination Features:
    • Termination Method = Solder
    • Termination Post Length (mm [in]) = 4.45 [0.175]
    • Solder Tail Contact Plating = Pre-Tin
  • Body Features:
    • Centerline (mm [in]) = 6.35 [0.250]
    • Number of Positions = 2
  • Contact Features:
    • Contact Type = Socket
    • Contact Layout = In-Line
    • Contact Termination Type = Through Hole
    • Contact Plating, Mating Area, Material = Pre-Tin
    • Contact Base Material = Phosphor Bronze
  • Housing Features:
    • Connector Style = Receptacle
    • Housing Material = Nylon
    • UL Flammability Rating = UL 94V-0

View the available family of MATE-N-LOK receptacle

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3400
Multiple Of:
3400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,751.00
USD
Quantity
Unit Price
3,400+
$0.515
Product Variant Information section