text.skipToContent text.skipToNavigation

Manufacturer Part #

NB6L11SMNG

NB Series 2.5 V 4 GHz Surface Mount 1:2 Differential CML Fanout Buffer - QFN-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NB6L11SMNG - Technical Attributes
Attributes Table
Type: Differential
Clock Input Frequency - Max: 2GHz
Supply Voltage-Nom: 2.5V
Package Style:  QFN-16
Mounting Method: Surface Mount
Features & Applications

The NB6L11S is a differential 1:2 clock or data receiver and will accept AnyLevel™ input signals: LVPECL, CML, LVCMOS, LVTTL, or LVDS. These signals will be translated to LVDS and two identical copies of Clock or Data will be distributed, operating up to 2.0 GHz or 2.5 Gb/s, respectively. As such, the NB6L11S is ideal for SONET, GigE, Fiber Channel, Backplane and other Clock or Data distribution applications.

The NB6L11S has a wide input common mode range from GND + 50 mV to VCC - 50 mV. Combined with the 50 O internal termination resistors at the inputs, the NB6L11S is ideal for translating a variety of differential or single-ended Clock or Data signals to 350 mV typical LVDS output levels. The NB6L11S is the 2.5 V version of the NB6N11S and is offered in a small 3 mm X 3 mm 16-QFN package.

Key Features:

  • Input Clock Frequency > 2.0 GHz
  • Input Data Rate > 2.5 Gb/s
  • RMS Clock Jitter -0.5 ps
  • 622 Mb/s Data Dependent Jitter - 6 ps
  • 380 ps Typical Propagation Delay
  • 120 ps Typical Rise and Fall Times
  • Single Power Supply; VCC = 2.5 V, ±5%
  • These are Pb-Free Devices

Applications:

  • Basestations
  • Networking
  • Computing
  • ATE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
123
Multiple Of:
123
Total
$977.85
USD
Quantity
Unit Price
123
$7.95
246
$7.90
369
$7.88
492+
$7.85
Product Variant Information section