Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
IRFZ48NPBF
Download the CAD models for this product. Learn more about SnapMagic.
50 per Tube
TO-220-3 (TO-220AB)
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Subject Standardization of marking on device for dedicated PG-TO220 products Description: For old & new: - Marking on Device, Factory Code & Leadfree indicator - See the attached SPCN document for more detailsReason: Standardization to IFX marking at ATX WH, GTBF & TFME, China Intended start of delivery :2026-09-28
Detailed change information:Subject Phase out of Kyocera KEG300 mold compound for several assembly locations and change of lead finish from tin dip to electroplating at Tijuana, Mexico for dedicated TO220-3 & TO247-3 products.Reason:To ensure continuity of mold compound supply due to Kyocera KEG300 end of life and to further ensure our product performance with lead-free electroplating finish
Part Status:
Advanced HEXFET® Power MOSFETs from International Rectifier utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications.
The TO-220 package is universally preferred for all commercial-industrial applications at power dissipation levels to approximately 50 watts. The low thermal resistance and low package cost of the TO-220 contribute to its wide acceptance throughout the industry.
Features
Advanced Process TechnologyUltra Low On-ResistanceDynamic dv/dt Rating175°C Operating TemperatureFast SwitchingFully Avalanche RatedLead-Free
The IRFZ48NPBF is a Single N-Channel MOSFET. It comes in a TO-220AB package and is shipped in tubes.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.