text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-36MB160A

MB Series 1600 V 475 A Quick Connect Single Phase Bridge Power Module

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Vishay VS-36MB160A - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 1.6V
Reverse Current-Max: 10µA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
No of Terminals: 4
Mounting Method: Quick Connect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
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
$5.25
USD
Quantity
Unit Price
1
$5.25
10
$5.12
30
$5.04
75
$4.97
200+
$4.83
Product Variant Information section