Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
B14B-PASK(LF)(SN)
Download the CAD models for this product. Learn more about SnapMagic.
250 per Box
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The PA,PAF,PAL series headers features compatibility with both crimp and IDC sockets. The housing has a locking device to prevent accidental disconnection, and a secondary retainer enhances safety in case of partial insertion. The header is compatible with the PAF, PAP and PARP housing series and the SPA and SPHD contacts.
The B14B-PASK(LF)(SN) is a fourteen (14) circuit, top entry, 2mm pitch, single row, throughole shrouded header without boss. The board mounting header is white, and male pin posts are copper alloy and tin plated and has a press fit termination type.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.