Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
TNPW0603100KBEEN
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
Vishay’s TNPW e3 Precision Thin Film Flat Chip Resistors are the perfect choice for most fields of modern electronics where highest reliability and stability is of major concern. Typical applications include automotive, telecommunication, industrial, medical equipment, precision test and measuring equipment.
Thin Film, High Stability Resistors feature Superior moisture sensitivity of = 0.25 % (85 °C;56 days; 85 % RH), Lead-Free solder contacts, low temperature coefficient and tight tolerances (± 0.1 %; ± 10 ppm/K)
Typical Applications:
• Test and measuring equipment
• Telecommunication
• Medical equipment
• Industrial equipment
• Instrumentation
• Automotive
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.