Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
B04B-PASK-1(LF)(SN)
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Box
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The PA,PAF,PAL series headers features compatibility with both crimp and IDC sockets. The housing has a locking device to prevent accidental disconnection, and a secondary retainer enhances safety in case of partial insertion. The header is compatible with the PAF, PAP and PARP housing series and the SPA and SPHD contacts.
The B04B-PASK-1(LF)(SN) is a four (4) circuit, top entry, 2mm pitch, single row, throughole shrouded header with a boss. The board mounting header is white, and male pin posts are copper alloy and tin plated and has a press fit termination type.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.