text.skipToContent text.skipToNavigation

Manufacturer Part #

MV5774C

Red 3 mm 90° Diffused 9 mcd Solid State LED Lamp Through Hole - T-1

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Everlight MV5774C - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 9mcd
Viewing Angle: 90°
Wavelength: 635nm
Rated Power: 105mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  5.83mm x D  4.06mm
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications

Everlight Electronics Co. Ltd is a fast-growing global manufacturer of LEDs, displays, infrared and optocoupler components serving various applications in the consumer, computing, automotive, telecommunication and industrial market segments.

This LED lamp series is available in different colours and intensities.

The MV5774C is a 3 mm (T-1) red through-hole LED.  It's has a viewing angle of 90 º and a diffused lens.  When driven at 20 mA, the minimum intensity for the MV5774C is 1.5 mcd and the typical is 9 mcd.    

***Important Notification*** Pls note that the specifications on the data sheet for this part have been modified slightly, it is strongly recommended that you take a look at the Product Change Notification file (PCN)

Pricing Section
Global Stock:
89
USA:
89
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
89
Multiple Of:
1
Total
$6.47
USD
Quantity
Unit Price
250
$0.0727
500
$0.0714
1,250
$0.0696
3,000
$0.068
7,500+
$0.065
Product Variant Information section