text.skipToContent text.skipToNavigation

Manufacturer Part #

550-3505F

550 Series Red Green 5 mm 65° 5/8 mcd 2.1/2.3 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Dialight 550-3505F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2.1V/2.3V
Forward (Drive) Current: 10mA
Intensity: 5mcd/8mcd
Viewing Angle: 65°
Wavelength: 565nm
Rated Power: 135mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  7.24mm x L  14.15mm x W  7.25mm
Mounting Method: Through Hole
Features & Applications

The 550-3505F is a 5 mm Ø diffused BI-color (red/green) LED circuit board indicator.

Features:

  • Multiple CBIs form horizontal LED arrays on 6.35mm (0.250”) center-lines.
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 32%
  • Polymer content: PBT, 0.160 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1, EN-60825-1
  • Compatible with:
    • 550-xx04-004 quad block

Applications:

  • Power indicator
  • Monitor indicator
  • Electronic equipments

 

 

Pricing Section
Global Stock:
0
USA:
0
9,918
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$23.63
USD
Quantity
Unit Price
25
$0.945
50
$0.93
125
$0.91
250
$0.895
500+
$0.855
Product Variant Information section