text.skipToContent text.skipToNavigation

Manufacturer Part #

DPG60C400HB

Hiperfred Series Low Loss Soft Recovery Common Cathode Through Hole - TO-247-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DPG60C400HB - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 360A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 1µA
Forward Voltage: 1.69V
Configuration: Dual
Forward RMS Current [If rms]: 50A
Diode Capacitance-Max: 39pF
Reverse Recovery Time-Max: 45ns
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$132.60
USD
Quantity
Unit Price
30
$4.42
60
$4.37
120
$4.33
150
$4.31
450+
$4.22
Product Variant Information section