Manufacturer Part #
NC7SZ74L8X
NC7SZ Series 5.5V TinyLogic UHS D-Type Flip-Flop with Preset & Clear MICROPAK-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:MICROPAK-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NC7SZ74L8X - Product Specification
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
onsemi NC7SZ74L8X - Technical Attributes
Attributes Table
| Logic Circuit: | D-Type, Flip Flop IC |
| No of Functions / Channels: | 1 |
| Output Characteristics: | Differential |
| Supply Voltage-Nom: | 1.65V to 5.5V |
| Package Style: | MICROPAK-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The NC7SZ74L8X is an Ultra High-speed TinyLogic single D-type CMOS Flip-flop with preset and clear. Available in MICROPAK-8 package.
This device is fabricated with an advanced CMOS technology to achieve ultra high speed with high output drive, while maintaining low static power dissipation over a very broad Vcc operating range.
Features:
- Space saving US8 surface mount package
- MicroPak™ Pb-Free leadless package
- Ultra High Speed: tPD 2.6 ns Typ into 50 pF at 5 V VCC
- High Output Drive: ± 24 mA at 3 V VCC
- Broad VCC Operating Range: 1.65V to 5.5 V
- Power down high impedance inputs/output
- Overvoltage tolerant inputs facilitate 5 V to 3 V translation
- Patented noise/EMI reduction circuitry implemented
Applications:
- Desktop PC
- LCD Monitor
- Consumer Appliances
- Medical Electronics/Devices
- Printer
- Mobile Comm Infrastructure
- Automation
- Test and Measurement
- Building & Home Control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0753
10,000
$0.0741
15,000
$0.0733
20,000
$0.0728
25,000+
$0.0712
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
MICROPAK-8
Mounting Method:
Surface Mount