text.skipToContent text.skipToNavigation

Manufacturer Part #

TLHY4401

Yellow Ø 3 mm 60º 30 mA 10.5 mcd 2.4 V Tinted/Diffused High Efficiency LED - T-1

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TLHY4401 - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Tinted / Diffused
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 2.5mcd
Viewing Angle: 60°
Dimension: H  4.4mm x D  3.2mm
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications

The TLHY4401 is a High Intensity LED with Ø 3 mm Tinted Diffused Package. The TLH.44.. series was developed for standard applications like general indicating and lighting purposes.

It is housed in a 3 mm tinted diffused plastic package. The wide viewing angle of these devices provides a high on-off contrast. It has an Operating temperature ranges b/w -40 °C to 100 °C.

Features:

  • Standard Ø 3 mm (T-1) package
  • Small mechanical tolerances
  • Suitable for DC and high peak current
  • Wide viewing angle
  • Luminous intensity categorized
  • Yellow and green color categorized

Applications:

  • Status lights
  • Off/on indicator
  • Background illumination
  • Readout lights
  • Maintenance lights
  • Legend light

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$580.00
USD
Quantity
Unit Price
150
$0.127
300
$0.125
750
$0.123
2,000
$0.12
4,000+
$0.116
Product Variant Information section