text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT3626HV4-GT2

CAT3626 Series 32 mA 5.5 V SMT 6-Channel LED Driver with I2C Interface - TQFN-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2633
Product Specification Section
onsemi CAT3626HV4-GT2 - Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Output Current per Channel: 32mA
Switching Frequency-Max: 1MHz
Package Style:  TQFN-16
Mounting Method: Surface Mount
Features & Applications

The CAT3626 is a 6-Channel LED Driver with I2C Interface.

The CAT3626 is a high efficiency 1x/1.5x fractional charge pump with programmable dimming current in six LED channels. To ensure uniform brightness in LCD backlight applications, each LED channel delivers an accurate regulated current. Low noise and input ripple is achieved by operating at a constant switching frequency of 1MHz which allows the use of small external ceramic capacitors. The 1x/1.5x fractional charge pump supports a wide range of input voltages from 3V to 5.5V with efficiency up to 91%, and is ideal for Li-Ion battery powered devices. The LED channels are configured into three independent pairs, each containing 2 matched channels. Each pair can be separately programmed from zero to 32mA, in 0.5mA resolution steps, using the I2C serial interface. Any individual channel can be disabled while others remain active. When the enable input (EN) is low, the device is in shutdown mode drawing zero current. The device is available in a 16-pad TQFN package with a max height of 0.8mm.

Key Features:

  • Drives 6 LED Channels
  • Independent Current on 3 Pairs of LEDs
  • I2C Serial Interface Programming
  • Adjustable Current to 32 mA in 0.5 mA Step
  • Power Efficiency up to 91%
  • Fractional Pump 1x/1.5x
  • Low Noise Input Ripple
  • Fixed High Frequency Operation 1 MHz
  • “Zero” Current Shutdown Mode
  • Soft Start and Current Limiting
  • Short Circuit Protection
  • Thermal Shutdown Protection
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • RGB LEDs
  • LCD and keypad Backlighting
  • Cellular Phones, PDAs
  • Digital Cameras

To learn more about the CAT3626 product family, Click Her

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,550.00
USD
Quantity
Unit Price
2,000
$0.775
4,000+
$0.755
Product Variant Information section